The SA160_R2_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 178V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 3uA and a peak pulse current of 1.7A. It can handle a peak pulse power of 500W. The SA160_R2_10001 is RoHS compliant.
Panjit SA160_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA160_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.