The SA17C_AY_10001 is a bidirectional diode with a minimum breakdown voltage of 18.9V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 16.4A and a peak pulse power of 500W. The diode is mounted through a hole and is compliant with RoHS regulations. The device operates within a temperature range of -65°C to 175°C.
Panjit SA17C_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA17C_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.