The SA18A_AY_10001 is a unidirectional diode from Panjit with a minimum breakdown voltage of 20V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 17.2A and a peak pulse power of 500W. The diode is mounted through a hole and is compliant with RoHS regulations. The device has a minimum operating temperature of -65°C and a reverse standoff voltage of 18V, with a maximum reverse leakage current of 3uA.
Panjit SA18A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA18A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.