The SA24_R2_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 26.7V. It operates over a temperature range of -65°C to 175°C and features a maximum reverse leakage current of 3uA. The diode is designed for through hole mounting and is compliant with RoHS regulations. It can withstand peak pulse currents of up to 11.6A and pulse powers of up to 500W.
Panjit SA24_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 11.6A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA24_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.