The SA26C_AY_10001 is a bidirectional diode from Panjit with a minimum breakdown voltage of 28.9V and a maximum reverse leakage current of 3uA. It operates over a temperature range of -65°C to 175°C and is mounted through a hole. The diode can withstand a peak pulse current of 10.7A and a peak pulse power of 500W. It is compliant with RoHS regulations.
Panjit SA26C_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA26C_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.