This bidirectional diode features a minimum breakdown voltage of 31.1V and a maximum reverse leakage current of 3uA. It is designed to operate within a temperature range of -65°C to 175°C. The diode is mounted through a hole and is compliant with RoHS regulations. It can withstand a peak pulse current of 9.9A and a peak pulse power of 500W.
Panjit SA28C_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA28C_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.