The SA33_R2_10001 diode from Panjit features a unidirectional design with a minimum breakdown voltage of 36.7V. Operating within a temperature range of -65°C to 175°C, this component is suitable for high-temperature applications. The device is mounted through a hole and exhibits a maximum reverse leakage current of 3uA. Additionally, it can withstand a peak pulse current of 5.8A and a peak pulse power of 500W. The SA33_R2_10001 is compliant with RoHS regulations.
Panjit SA33_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA33_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.