The SA40_R2_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 44.4V and a maximum reverse leakage current of 3uA. It operates within a temperature range of -65°C to 175°C and is mounted through a hole. The diode can withstand a peak pulse current of 7A and a peak pulse power of 500W. It is compliant with RoHS regulations.
Panjit SA40_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA40_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.