The SA51C_R2_10001 is a bidirectional diode with a minimum breakdown voltage of 56.7V. It operates over a temperature range of -65°C to 175°C and features a peak pulse current of 5.5A and peak pulse power of 500W. The diode is mounted through a hole and is compliant with RoHS regulations.
Panjit SA51C_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA51C_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.