The SA58A_R2_10001 diode from Panjit features a unidirectional configuration with a minimum breakdown voltage of 64.4V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device has a maximum reverse leakage current of 3uA and a peak pulse current of 5.3A. It can handle a peak pulse power of 500W. The SA58A_R2_10001 is compliant with RoHS regulations.
Panjit SA58A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA58A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.