The SB1050CT_T0_10001 is a through hole rectifier diode with a maximum forward current rating of 10A and a maximum repetitive reverse voltage of 50V. It operates over a temperature range of -50°C to 125°C. The device is RoHS compliant and not radiation hardened. It can handle a peak non-repetitive surge current of 150A.
Panjit SB1050CT_T0_10001 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB1050CT_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.