Panjit SB1630FCT_T0_10001 technical specifications.
| Forward Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB1630FCT_T0_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.