The SB1640FCT_T0_10001 diode from Panjit is a through hole mounted component with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum repetitive reverse voltage of 40V and a peak non-repetitive surge current of 150A. The device has a maximum forward current rating of 16A and a reverse current of 200uA. The SB1640FCT_T0_10001 is RoHS compliant.
Panjit SB1640FCT_T0_10001 technical specifications.
| Forward Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB1640FCT_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.