The SB2020CT_T0_10001 is a through hole rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 20A and a maximum reverse current of 200uA. The diode is also capable of withstanding a peak non-repetitive surge current of 200A. It is RoHS compliant and not radiation hardened.
Panjit SB2020CT_T0_10001 technical specifications.
| Forward Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB2020CT_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.