Panjit SB25100CT_T0_10001 technical specifications.
| Forward Current | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB25100CT_T0_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.