The SB2530FCT_T0_10001 is a through-hole rectifier diode from Panjit with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 30V and a peak non-repetitive surge current of 200A. The diode has a maximum forward current rating of 25A and a reverse current of 200uA. It is RoHS compliant but not radiation hardened.
Panjit SB2530FCT_T0_10001 technical specifications.
| Forward Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB2530FCT_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.