The SB2540CT_T0_10001 is a through hole rectifier diode with a maximum forward current of 25A and a maximum repetitive reverse voltage of 40V. It operates within a temperature range of -55°C to 150°C. The device is not radiation hardened and is compliant with RoHS regulations. It can handle a peak non-repetitive surge current of 200A.
Panjit SB2540CT_T0_10001 technical specifications.
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB2540CT_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.