Panjit SB3100_AY_10001 technical specifications.
| Forward Current | 3A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB3100_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.