Panjit SB5150_AY_10001 technical specifications.
| Forward Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB5150_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.