Panjit SB880F_T0_10001 technical specifications.
| Forward Current | 8A |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit SB880F_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.