The SD1020CT_T0_10001 is a through hole rectifier diode with a maximum forward current of 10A and a maximum repetitive reverse voltage of 20V. It operates within a temperature range of -55°C to 125°C. The device is RoHS compliant and not radiation hardened. It is suitable for use in applications where high current handling and moderate reverse voltage are required.
Panjit SD1020CT_T0_10001 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SD1020CT_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.