Panjit SD320T_B0_10001#DELETEDBYPJT# technical specifications.
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS | Compliant |
Download the complete datasheet for Panjit SD320T_B0_10001#DELETEDBYPJT# to view detailed technical specifications.
No datasheet is available for this part.