The SD360YT_T0_10001 is a through hole rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 60V and a peak non-repetitive surge current of 75A. The diode has a maximum forward current rating of 3A and a maximum reverse current of 100uA. It is RoHS compliant and not radiation hardened.
Panjit SD360YT_T0_10001 technical specifications.
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SD360YT_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.