Datasheets.com
Datasheets.com
Panjit

SD820CT_T0_10001

Diode Schottky 20V 8A 3-Pin(3+Tab) TO-251AB Bulk

MountingThrough Hole
Quick Jump:

Technical Specifications

Panjit SD820CT_T0_10001 technical specifications.

General

Forward Current
8A
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Repetitive Reverse Voltage (Vrrm)
20V
Max Reverse Current
200uA
Mount
Through Hole
Peak Non-Repetitive Surge Current
85A
Radiation Hardening
No

Compliance

RoHS
Compliant

Datasheet

Panjit SD820CT_T0_10001 Datasheet

Download the complete datasheet for Panjit SD820CT_T0_10001 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.