The SK15_R1_10001 diode from Panjit features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 100uA. The diode is designed for surface mount applications and has a forward current rating of 1A. It can handle a peak non-repetitive surge current of 30A.
Panjit SK15_R1_10001 technical specifications.
| Package/Case | SMB |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK15_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.