Panjit SK29_R2_10001 technical specifications.
| Package/Case | SMB |
| Forward Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK29_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.