The SK32_R1_10001 rectifier diode from Panjit features a maximum repetitive reverse voltage of 20V and a forward current of 3A. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The device is RoHS compliant and does not have radiation hardening capabilities.
Panjit SK32_R1_10001 technical specifications.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK32_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.