The Panjit SK54_R2_10001 is a surface mount diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 5A and a maximum repetitive reverse voltage of 40V. The diode's peak non-repetitive surge current is 100A and its maximum reverse current is 200uA. It is packaged in an SMC case and is not radiation hardened.
Panjit SK54_R2_10001 technical specifications.
| Package/Case | SMC |
| Forward Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK54_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.