Panjit SMF36A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 40V |
| Max Reverse Leakage Current | 1uA |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 200W |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SMF36A to view detailed technical specifications.
No datasheet is available for this part.