Panjit SMF6.5A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.2V |
| Max Reverse Leakage Current | 250uA |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 200W |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SMF6.5A to view detailed technical specifications.
No datasheet is available for this part.