This surface mount diode from Panjit features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current of 1A and a maximum reverse current of 100uA. The diode is packaged in an SMA case and is suitable for use in high-temperature applications. It is also RoHS compliant.
Panjit SS16_R2_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SS16_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.