The SS16E_R1_10001 is a surface mount diode with a maximum forward current rating of 1A and a maximum repetitive reverse voltage rating of 60V. It operates over a temperature range of -55°C to 150°C. The diode is packaged in an SMA package and is designed for surface mount applications. It has a maximum reverse current of 100uA and a peak non-repetitive surge current of 30A.
Panjit SS16E_R1_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit SS16E_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.