The SS16E_R2_10001 diode from Panjit is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 1A and a peak non-repetitive surge current of 30A. The diode has a maximum repetitive reverse voltage of 60V and a maximum reverse current of 100uA. It is not radiation hardened.
Panjit SS16E_R2_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit SS16E_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.