Panjit SX39_R1_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 3A |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit SX39_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.