The UF1002_B0_10001#DELETEDBYPJT# diode from Panjit features a single element configuration with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 10A and a maximum reverse voltage of 200V. The device has a low maximum reverse current of 1uA and a fast reverse recovery time of 50ns.
Panjit UF1002_B0_10001#DELETEDBYPJT# technical specifications.
| Element Configuration | Single |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit UF1002_B0_10001#DELETEDBYPJT# to view detailed technical specifications.
No datasheet is available for this part.