The UF1006FCT_B0_10001 is a common cathode rectifier diode with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum forward current of 10A and a peak non-repetitive surge current of 125A. The diode has a maximum reverse current of 1uA and a reverse recovery time of 100ns. It is designed for through hole mounting and can withstand a maximum repetitive reverse voltage of 600V.
Panjit UF1006FCT_B0_10001#DELETEDBYPJT# technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit UF1006FCT_B0_10001#DELETEDBYPJT# to view detailed technical specifications.
No datasheet is available for this part.