The UF1604FCT_B0_10001 is a common cathode rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 400V and a maximum reverse current of 1uA. The diode has a peak non-repetitive surge current of 125A and a reverse recovery time of 50ns. It is designed for through hole mounting.
Panjit UF1604FCT_B0_10001#DELETEDBYPJT# technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit UF1604FCT_B0_10001#DELETEDBYPJT# to view detailed technical specifications.
No datasheet is available for this part.