The UF1604FCT_T0_10001 rectifier diode from Panjit features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 400V and a peak non-repetitive surge current of 125A. The diode is RoHS compliant and suitable for through hole mounting.
Panjit UF1604FCT_T0_10001 technical specifications.
| Forward Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit UF1604FCT_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.