The US1D_R2_10001 diode from Panjit features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current of 1A and a maximum reverse current of 1uA. The diode is also capable of withstanding a peak non-repetitive surge current of 30A. It is RoHS compliant and has a reverse recovery time of 50ns.
Panjit US1D_R2_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit US1D_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.