The ZMM5232B_R2_10001 is a surface mount MELF zener diode from Panjit with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 5uA. The device is RoHS compliant and not radiation hardened.
Panjit ZMM5232B_R2_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Panjit ZMM5232B_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.