Papst 3212JH technical specifications.
| Lead Length | 310mm |
| Material | Plastic |
| Power Consumption | 9W |
| Reach SVHC Compliant | Yes |
| Weight | 240g |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 3212JH to view detailed technical specifications.
No datasheet is available for this part.