Papst 3212JN technical specifications.
| Lead Length | 310mm |
| Material | Polybutylene |
| Packaging | Bulk |
| Power Consumption | 7.5W |
| Reach SVHC Compliant | Yes |
| Thickness | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 3212JN to view detailed technical specifications.
No datasheet is available for this part.