Papst 3214JN technical specifications.
| Height | 92mm |
| Lead Length | 310mm |
| Power Consumption | 8W |
| Weight | 200g |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 3214JN to view detailed technical specifications.
No datasheet is available for this part.