Papst 3312 technical specifications.
| Height | 92mm |
| Lead Free | Contains Lead |
| Material | Polybutylene |
| Power Consumption | 2.5W |
| Reach SVHC Compliant | Yes |
| Thickness | 32mm |
| DC Rated Voltage | 12V |
| Weight | 191g |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 3312 to view detailed technical specifications.
No datasheet is available for this part.