Papst 3312L technical specifications.
| Height | 92mm |
| Lead Free | Lead Free |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 12V |
| Weight | 191g |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 3312L to view detailed technical specifications.
No datasheet is available for this part.