Papst 3414N technical specifications.
| Height | 92mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 99.8g |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 3414N to view detailed technical specifications.
No datasheet is available for this part.