Papst 3956M technical specifications.
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Power Consumption | 6W |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 230V |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 3956M to view detailed technical specifications.
No datasheet is available for this part.