Papst 4114NHH technical specifications.
| Color | Black |
| Lead Length | 310mm |
| Material | Plastic |
| Packaging | Bulk |
| Power Consumption | 12.4W |
| Reach SVHC Compliant | Yes |
| Weight | 390g |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 4114NHH to view detailed technical specifications.
No datasheet is available for this part.