Papst 412 technical specifications.
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Material | Polybutylene |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Yes |
| Thickness | 20mm |
| DC Rated Voltage | 12V |
| Weight | 27.2g |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 412 to view detailed technical specifications.
No datasheet is available for this part.