Papst 414J/2HH technical specifications.
| Lead Length | 310mm |
| Packaging | Bulk |
| Power Consumption | 4.1W |
| Reach SVHC Compliant | Yes |
| Weight | 50g |
| RoHS | Not Compliant |
Download the complete datasheet for Papst 414J/2HH to view detailed technical specifications.
No datasheet is available for this part.